Cart

10018783-10003TLF

FCI 10018783-10003TLF

image shown is a representation only

FCI

164 PCI EXPRESS X1 VERTICAL
Supplier: Amphenol FCI
Matchcode: 1001878310003TLF
Rutronik No.: COREC36623
Unit Pack: 30
MOQ: 1800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
3,402.00 $

Parameter

No.of contacts
164
Contact style
1.00 mm
Termin.style
THT
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?