Cart

10018783-10000TLF

FCI 10018783-10000TLF

image shown is a representation only

FCI

36P PCI EXPRESS X1 VERTICAL
Supplier: Amphenol FCI
Matchcode: 1001878310000TLF
Rutronik No.: COREC36621
Unit Pack: 70
MOQ: 2100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5275 $
1,107.75 $

Prices

2,100 0.5275 $
2,520 0.5088 $

Parameter

No.of contacts
36
Contact style
1.00 mm
Termin.style
THT
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?