Cart

ZY6V2GP AMP

FAGOR ZY6V2GP AMP

image shown is a representation only

FAGOR

Z-DIODE 2,0W 6,2V 5% DO15
Supplier: Fagor
Matchcode: ZY6V2GP AMP
Rutronik No.: DZ10680
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1789 $
1,431.20 $

Prices

8,000 0.1789 $
16,000 0.1703 $
24,000 0.1414 $

Parameter

U(Z)
6.2 V
P(tot)
2 W
Tolerance
5 %
Package
DO15
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?