Cart

ZY43GP AMP

FAGOR ZY43GP AMP

image shown is a representation only

FAGOR

Z-DIODE 2,0W 43V 5% DO15
Supplier: Fagor
Matchcode: ZY43GP AMP
Rutronik No.: DZ10679
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: AMMOPACK
On request
0.1373 $
1,098.40 $

Prices

8,000 0.1373 $
16,000 0.1307 $
24,000 0.1181 $
32,000 0.1085 $

Parameter

U(Z)
43 V
P(tot)
2 W
Tolerance
5 %
I(Z)
10 mA
Package
DO15
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?