Cart

ZY30GP AMP

FAGOR ZY30GP AMP

image shown is a representation only

FAGOR

Z-DIODE 2,0W 30V 5% DO15
Supplier: Fagor
Matchcode: ZY30GP AMP
Rutronik No.: DZ10692
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.1045 $
418.00 $

Prices

4,000 0.1045 $
8,000 0.0943 $
12,000 0.088 $

Parameter

U(Z)
30 V
P(tot)
2 W
Tolerance
5 %
I(Z)
25 mA
Package
DO15
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?