Z2SMB22 TRTB

image shown is a representation only
Supplier: Fagor
Matchcode: Z2SMB22
Rutronik No.: DZ9468
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
Parameter
- U(Z)
- 22 V
- P(tot)
- 2 W
- Tolerance
- 5 %
- I(Z)
- 25 mA
- Package
- SMB
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 38 weeks