Cart

Z1SMA6V8 TRTB

FAGOR Z1SMA6V8 TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 6V8 5% SMA
Supplier: Fagor
Matchcode: Z1SMA6V8
Rutronik No.: DZ9470
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1031 $
1,546.50 $

Parameter

U(Z)
6.8 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
100 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?