Cart

Z1SMA200 TRTS

FAGOR Z1SMA200 TRTS

image shown is a representation only

FAGOR

Z-DIODE 1,3W 200V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA200
Rutronik No.: DZ10463
Unit Pack: 1500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0733 $
1,099.50 $

Parameter

U(Z)
200 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?