Cart

Z1SMA18 TRTB

FAGOR Z1SMA18  TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,3W 18V 5% SMA
Supplier: Fagor
Matchcode: Z1SMA18
Rutronik No.: DZ10752
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
In Stock
0.12 $
900.00 $

Prices

7,500 0.12 $
15,000 0.113 $
30,000 0.1081 $
45,000 0.0898 $

Parameter

U(Z)
18 V
P(tot)
1.3 W
Tolerance
5 %
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?