Cart

SFS1604GC 00TRC

FAGOR

ULTRAFASTDIODE 18A 200V D2PAK
Supplier: Fagor
Matchcode: SFS1604G
Rutronik No.: DSGL5873
Unit Pack: 800
MOQ: 4000
package: TO-263AB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

V(RRM)
200 V
IF(AV)
16 A
I(FSM)
125 A
V(F)
0.975 V
trr
35 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
SMD
Automotive
NO
Package
TO-263AB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?