Cart

P6SMB62CA HE3 TRTB

FAGOR P6SMB62CA HE3 TRTB

image shown is a representation only

FAGOR

TVS-DI. BI 0,6KW 62V SMB AECQ
Supplier: Fagor
Matchcode: P6SMB62CA HE3
Rutronik No.: DTRL10623
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1158 $
370.56 $

Prices

3,200 0.1158 $
6,400 0.1077 $
12,800 0.1025 $
19,200 0.0927 $
32,000 0.0851 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
62 V
Automotive
AEC-Q(101)
Clamping voltag
85 V
Stand-off V Vwm
53 V
Serie
P6SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?