Cart

P6SMB56C TRTB

FAGOR P6SMB56C TRTB

image shown is a representation only

FAGOR

TRANSIL BI 0,6KW 56V 10% SMB
Supplier: Fagor
Matchcode: P6SMB56C TRTB
Rutronik No.: DTRL10493
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0901 $
576.64 $

Prices

6,400 0.0901 $
12,800 0.0626 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
AEC-Q(101)
Clamping voltag
80.5 V
Stand-off V Vwm
45.4 V
Serie
P6SMB
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?