Cart

P6KE27CAHE3 AMP

FAGOR P6KE27CAHE3 AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 27V DO15
Supplier: Fagor
Matchcode: P6KE27CAHE3 AMP
Rutronik No.: DTRL11506
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request
0.2003 $
1,602.40 $

Prices

8,000 0.2003 $
16,000 0.1906 $
24,000 0.1583 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?