Cart

P6KE250C TR

FAGOR P6KE250C TR

image shown is a representation only

FAGOR

TRANSIL BI 0,6KW 250V DO15
Supplier: Fagor
Matchcode: P6KE250C TR
Rutronik No.: DTRL10016
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0986 $
788.80 $

Prices

8,000 0.0986 $
12,000 0.091 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
250 V
Automotive
AEC-Q(101)
Clamping voltag
344 V
Stand-off V Vwm
214 V
Serie
P6KE
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?