Cart

P600G AMP

FAGOR P600G AMP

image shown is a representation only

FAGOR

SI-DIODE 6A 400V P600
Supplier: Fagor
Matchcode: P600G
Rutronik No.: DLGL6251
Unit Pack: 400
MOQ: 400
package: P600
Packaging: AMMOPACK
In Stock
0.6384 $
255.36 $

Prices

400 0.6384 $
800 0.5937 $
1,600 0.565 $
2,400 0.5107 $
3,200 0.4692 $

Parameter

I(F)
6 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
AEC-Q(101)
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?