Cart

P600D

FAGOR P600D

image shown is a representation only

FAGOR

SI-DIODE 6A 200V P600
Supplier: Fagor
Matchcode: P600D
Rutronik No.: DLGL6221
Unit Pack: 400
MOQ: 800
package: P600
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6056 $
484.48 $

Prices

800 0.6056 $
1,600 0.5763 $
2,400 0.5209 $
3,200 0.4786 $

Parameter

I(F)
6 A
V(RRM)
200 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
AEC-Q(101)
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?