Cart

P4SMA110CA TRTB

FAGOR P4SMA110CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 0,4KW 110V SMA
Supplier: Fagor
Matchcode: P4SMA110CA TRTB
Rutronik No.: DTRL10036
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.066 $
990.00 $

Prices

15,000 0.066 $
30,000 0.0648 $
45,000 0.0584 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
110 V
Automotive
NO
Clamping voltag
152 V
Stand-off V Vwm
94 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?