Cart

MR2520L AMP

FAGOR MR2520L AMP

image shown is a representation only

FAGOR

Load Dump TVS 5KW
Supplier: Fagor
Matchcode: MR2520L AMP
Rutronik No.: DTRL9995
Unit Pack: 400
MOQ: 400
package: P-6
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.9192 $
367.68 $

Prices

400 0.9192 $
1,200 0.8043 $

Parameter

Package
P-6
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
AEC-Q(101)
Clamping voltag
40 V
Stand-off V Vwm
23 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?