Cart

GP30J TR

FAGOR GP30J TR

image shown is a representation only

FAGOR

SI-DIODE 3A 600V DO201AD
Supplier: Fagor
Matchcode: GP30J TR
Rutronik No.: DLGL6067
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2352 $
705.60 $

Prices

3,000 0.2352 $
6,000 0.2238 $
9,000 0.2023 $
15,000 0.1858 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
125 A
Automotive
AEC-Q(101)
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?