Cart

GBU406G TU

FAGOR

BRIDGE-RECT. 4A 800V INLINE
Supplier: Fagor
Matchcode: GBU406G
Rutronik No.: BG4286
Unit Pack: 1
MOQ: 4000
package: GBU
Packaging: TUBE
On request
0.3695 $
1,478.00 $

Parameter

I(F)
4 A
U(RRM)
800 V
Package
GBU
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?