Cart

FURS360B TRTB

FAGOR

SI-DIODE 3A 600V SMB
Supplier: Fagor
Matchcode: FURS360B
Rutronik No.: DSGL5878
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1098 $
351.36 $

Prices

3,200 0.1098 $
6,400 0.1019 $
12,800 0.0909 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?