Cart

FT2516MJ 00TU

FAGOR FT2516MJ 00TU

image shown is a representation only

FAGOR

TRIAC 25A 600V TO-220AB Insul.
Supplier: Fagor
Matchcode: FT2516MJ
Rutronik No.: THYR90351
Unit Pack: 1000
MOQ: 5000
package: TO-220AB
Packaging: REEL
On request
On request
On request

Parameter

I (TRMS) eff
25 A
Tab voltage
600
I(GT) max
50 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?