Cart

FT1614MG 00TR

FAGOR

TRIAC 16A 600V D2PAK 35mA
Supplier: Fagor
Matchcode: FT1614MG
Rutronik No.: TRIAC5325
Unit Pack: 800
MOQ: 4000
package: TO263AB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5228 $
2,091.20 $

Prices

4,000 0.5228 $
8,000 0.4263 $

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
I(GT) max
35 mA
Automotive
NO
Package
TO263AB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?