Cart

FT1017NJ 00TU

FAGOR FT1017NJ 00TU

image shown is a representation only

FAGOR

TRIAC 10A 800V TO-220
Supplier: Fagor
Matchcode: FT1017NJ
Rutronik No.: THYR90003
Unit Pack: 50
MOQ: 5000
package: TO-220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.3762 $
1,881.00 $

Parameter

I (TRMS) eff
10 A
U(RRM)
800 V
Tab voltage
INSULATE
I(GT) max
100 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?