Cart

FT0816MD 00TR

FAGOR FT0816MD 00TR

image shown is a representation only

FAGOR

TRIAC 8A 600V DPAK
Supplier: Fagor
Matchcode: FT0816MD
Rutronik No.: THYR90058
Unit Pack: 2500
MOQ: 10000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2227 $
2,227.00 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
I(GT) max
100 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?