Cart

FT0810NG 00TR

FAGOR FT0810NG 00TR

image shown is a representation only

FAGOR

TRIAC 8A 800V D2PAK
Supplier: Fagor
Matchcode: FT0810NG
Rutronik No.: TRIAC5330
Unit Pack: 800
MOQ: 4000
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.3741 $
1,496.40 $

Prices

4,000 0.3741 $
8,000 0.305 $

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
25 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?