Cart

FT0810ND 00TR

FAGOR FT0810ND 00TR

image shown is a representation only

FAGOR

TRIAC 8A 800V DPAK
Supplier: Fagor
Matchcode: FT0810ND
Rutronik No.: TRIAC5329
Unit Pack: 2500
MOQ: 10000
package: DPAK
Packaging: REEL
On request
On request
On request

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
25 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?