Cart

FS8K HE3 TRTB

FAGOR FS8K HE3 TRTB

image shown is a representation only

FAGOR

DIODE 8A 800V SMC
Supplier: Fagor
Matchcode: S8K HE3
Rutronik No.: DLGL6114
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1267 $
886.90 $

Prices

7,000 0.1267 $
10,500 0.1182 $

Parameter

I(F)
8 A
V(RRM)
800 V
U(F)
1.2 V
T(j)max
150 °C
I(FSM)
200 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?