Cart

FS3K TRTB

FAGOR FS3K TRTB

image shown is a representation only

FAGOR

DIODE 3A 800V SMC
Supplier: Fagor
Matchcode: S3K
Rutronik No.: DLGL5663
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2611 $
1,827.70 $

Prices

7,000 0.2611 $
14,000 0.2246 $
21,000 0.1909 $

Parameter

I(F)
3 A
V(RRM)
800 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?