Cart

FS2J HE3 TRTB

FAGOR FS2J HE3 TRTB

image shown is a representation only

FAGOR

DIODE 2A 600V SMB AUTOMOTIVE
Supplier: Fagor
Matchcode: S2JHE3
Rutronik No.: DLGL6173
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0755 $
483.20 $

Prices

6,400 0.0755 $
12,800 0.0698 $

Parameter

I(F)
2 A
V(RRM)
600 V
U(F)
1.10 V
T(j)max
150 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?