Cart

FS1MW TG TRTB

FAGOR FS1MW TG TRTB

image shown is a representation only

FAGOR

DIODE 1A 1000V SOD123W
Supplier: Fagor
Matchcode: S1MW
Rutronik No.: DLGL6032
Unit Pack: 10000
MOQ: 10000
package: SOD123W
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0358 $
358.00 $

Prices

10,000 0.0358 $
20,000 0.0318 $
30,000 0.0294 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SOD123W
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?