FS0404MD 00TR

image shown is a representation only
Supplier: Fagor
Matchcode: FS0404MD
Rutronik No.: TY5325
Unit Pack: 2500
MOQ: 10000
package: DPAK
Packaging: REEL
Parameter
- I (TRMS) eff
- 4 A
- U(RRM)
- 600 V
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- DPAK
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 30 weeks