Cart

FS0111MN 00RB

FAGOR FS0111MN 00RB

image shown is a representation only

FAGOR

THYRISTOR 0,8A 600V SOT223
Supplier: Fagor
Matchcode: FS0111MN
Rutronik No.: TY5350
Unit Pack: 2500
MOQ: 10000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1549 $
1,549.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.25 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?