Cart

BZY97C10GP AMP

FAGOR BZY97C10GP AMP

image shown is a representation only

FAGOR

Z-DIODE 1,5W 10V 5% DO41
Supplier: Fagor
Matchcode: BZY97C10GP AMP
Rutronik No.: DZ10695
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
On request
0.1273 $
1,273.00 $

Prices

10,000 0.1273 $
20,000 0.1211 $
30,000 0.1006 $

Parameter

U(Z)
10 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
50 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?