Cart

BZX85C82GP AMP

FAGOR BZX85C82GP AMP

image shown is a representation only

FAGOR

Z-DIODE 1,3W 82V 5% DO41
Supplier: Fagor
Matchcode: BZX85C82GP
Rutronik No.: DZ11285
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0646 $
646.00 $

Prices

10,000 0.0646 $
20,000 0.0615 $
30,000 0.0556 $
50,000 0.051 $

Parameter

U(Z)
82 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
2.7 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?