Cart

BZX85C200GP TR

FAGOR BZX85C200GP TR

image shown is a representation only

FAGOR

Z-DIODE 1,3W 200V 5% DO41
Supplier: Fagor
Matchcode: BZX85C200GP
Rutronik No.: DZ7665
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
On request
0.0638 $
638.00 $

Prices

10,000 0.0638 $
20,000 0.0607 $
30,000 0.0549 $
50,000 0.0504 $

Parameter

U(Z)
200 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
1.5 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?