BZX85C180GP AMP

image shown is a representation only
Supplier: Fagor
Matchcode: BZX85C180GP AMP
Rutronik No.: DZ10717
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
Parameter
- U(Z)
- 180 V
- P(tot)
- 1.3 W
- Tolerance
- 5 %
- I(Z)
- 1.5 mA
- Package
- DO41
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks