Cart

BZX85C110GP TR

FAGOR BZX85C110GP TR

image shown is a representation only

FAGOR

Z-DIODE 1,3W 110V 5% DO41
Supplier: Fagor
Matchcode: BZX85C110GP TR
Rutronik No.: DZ11626
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
On request
0.0622 $
622.00 $

Prices

10,000 0.0622 $
20,000 0.0592 $
30,000 0.0535 $
50,000 0.0492 $

Parameter

U(Z)
110 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
1.5 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?