Cart

BZW06-64B(75V) AMP

FAGOR BZW06-64B(75V) AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 75V DO15 _NO
Supplier: Fagor
Matchcode: BZW06-64B
Rutronik No.: DTRL6813
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.1599 $
639.60 $

Prices

4,000 0.1599 $
8,000 0.145 $
12,000 0.133 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
75 V
Automotive
AEC-Q(101)
Clamping voltag
103 V
Stand-off V Vwm
64.1 V
Serie
BZW06
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?