Cart

BZW06-48B(56v) AMP

FAGOR BZW06-48B(56v) AMP

image shown is a representation only

FAGOR

TRANSIL BI 0,6KW 56V DO15
Supplier: Fagor
Matchcode: BZW06-48B(56V) AMP
Rutronik No.: DTRL9998
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.148 $
1,184.00 $

Prices

8,000 0.148 $
12,000 0.136 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
AEC-Q(101)
Clamping voltag
77 V
Stand-off V Vwm
47.8 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?