Cart

BZW06-239(280V) TR

FAGOR BZW06-239(280V) TR

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,6KW 280V DO15
Supplier: Fagor
Matchcode: BZW06-239
Rutronik No.: DTRL9561
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1308 $
1,046.40 $

Prices

8,000 0.1308 $
12,000 0.1214 $
16,000 0.1121 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
280 V
Automotive
NO
Clamping voltag
384 V
Stand-off V Vwm
239 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?