Cart

BZW04P-33B AMP

FAGOR BZW04P-33B AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 0,4KW 39V DO41
Supplier: Fagor
Matchcode: BZW04P-33B
Rutronik No.: DTRL9362
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.12 $
1,200.00 $

Prices

10,000 0.12 $
15,000 0.089 $

Parameter

Package
DO41
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
BZW04
Tolerance
2 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?