Cart

BZW04-28B(33V) RK AMP

FAGOR BZW04-28B(33V) RK AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 0,4KW 33V DO15
Supplier: Fagor
Matchcode: BZW04-28B(33V)RK AMP
Rutronik No.: DTRL9980
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.153 $
1,224.00 $

Prices

8,000 0.153 $
12,000 0.1412 $

Parameter

Package
DO15
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
BZW04
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?