Cart

BYM36E AMP

FAGOR BYM36E AMP

image shown is a representation only

FAGOR

SI-DIODE 3A 1000V DO201AD
Supplier: Fagor
Matchcode: BYM36E AMP
Rutronik No.: DSGLS7479
Unit Pack: 1500
MOQ: 3000
package: DO201AD
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.186 $
558.00 $

Prices

3,000 0.186 $
6,000 0.168 $

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
37 A
V(F)
1.78 V
trr
150 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?