Cart

5KP48C AMP

FAGOR 5KP48C AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 5KW 56V P600
Supplier: Fagor
Matchcode: 5KP48C AMP
Rutronik No.: DTRL9978
Unit Pack: 400
MOQ: 400
package: P600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
456.00 $

Prices

400 1.14 $
800 1.0025 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
AEC-Q(101)
Clamping voltag
85.5 V
Stand-off V Vwm
48 V
Serie
5KP
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?