Cart

5KP33C TR

FAGOR 5KP33C TR

image shown is a representation only

FAGOR

TVS-DIODE BI 5KW 39V P600
Supplier: Fagor
Matchcode: 5KP33C TR
Rutronik No.: DTRL11327
Unit Pack: 800
MOQ: 1600
package: P600
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.38 $
2,208.00 $

Prices

1,600 1.38 $
3,200 1.31 $
4,800 1.0927 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Stand-off V Vwm
33 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?