Cart

1N5379B(110v) AMP

FAGOR 1N5379B(110v) AMP

image shown is a representation only

FAGOR

Z-DIODE 5W 110V 5% DO-201AE
Supplier: Fagor
Matchcode: 1N5379B(110V) AMP
Rutronik No.: DZ10694
Unit Pack: 1500
MOQ: 3000
package: DO-201AE
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2258 $
677.40 $

Prices

3,000 0.2258 $
4,500 0.2021 $
6,000 0.1885 $

Parameter

U(Z)
110 V
P(tot)
5 W
Tolerance
5 %
I(Z)
12 mA
Package
DO-201AE
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?