Cart

1N4004GP TR

FAGOR 1N4004GP TR

image shown is a representation only

FAGOR

DIODE 1A 400V DO41 GP
Supplier: Fagor
Matchcode: 1N4004GP
Rutronik No.: DLGL3612
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
On request
0.0543 $
543.00 $

Prices

10,000 0.0543 $
20,000 0.0517 $
40,000 0.0467 $
50,000 0.0429 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?