Cart

1.5SMC33A TRTB

FAGOR 1.5SMC33A TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 1,5KW 33V SMC
Supplier: Fagor
Matchcode: 1.5SMC33A
Rutronik No.: DTRL11437
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2707 $
1,894.90 $

Prices

7,000 0.2707 $
10,500 0.1654 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
33 V
Serie
1,5SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?