- Home
- Semiconductors
- Protection Diodes
- Fagor Protection Diodes
image shown is a representation only

TVS-DIODE BI 1,5KW 51V DO201
Supplier:
Fagor
Matchcode:
1.5KE51CA
Rutronik No.:
DTRL10506
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: REEL
- Package
-
DO201
- PowerDissipati
-
1.5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
51 V
- Automotive
-
AEC-Q(101)
- Clamping voltag
-
70.1 V
- Stand-off V Vwm
-
46.6 V
- Serie
-
1.5KE
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 1,5KW 51V DO201
package:
DO201
Packaging:
REEL
TVS-DIODE BI 1,5KW 39V DO201
package:
DO201
Packaging:
REEL
TVS-DIODE BI 1,5KW 39V DO201
package:
DO201
Packaging:
REEL
TVS-DIODE BI 1,5KW 400V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 440V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE BI 1,5KW 440V DO201
package:
DO201
Packaging:
AMMOPACK
TVS-DIODE UNI 1,5KW 51V DO201
package:
DO201
Packaging:
REEL
TVS-DIODE BI 1,5KW 33V DO201
package:
DO201
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 36V DO201
package:
DO201
Packaging:
REEL
TVS-DIODE BI 1,5KW 68V DO201
package:
DO201
Packaging:
REEL
Previous
Next